Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASL168BB5106MTNA01 SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0603 [1608 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL168BB5106MTNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666625
Product RangeMCAS Series
Also Known AsLMK107BBJ106MAHT
Your Part Number
2,180 In Stock
Need more?
2,180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.793 (CNY0.8961) |
| 4000+ | CNY0.710 (CNY0.8023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASL168BB5106MTNA01Copy
Manufacturer Standard Lead Time35 weeks
Order Code4666625
Product RangeMCAS Series
Also Known AsLMK107BBJ106MAHT
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMCAS Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MCAS Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
