Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASJ32MSB7476KPNB25 SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASJ32MSB7476KPNB25Copy
Manufacturer Standard Lead Time39 weeks
Order Code4666624
Product RangeMCAS Series
Also Known AsJMK325B7476KMHPR
Your Part Number
5,982 In Stock
Need more?
5,982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 3000+ | CNY2.840 (CNY3.2092) |
| 6000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY42.60 (CNY48.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASJ32MSB7476KPNB25Copy
Manufacturer Standard Lead Time39 weeks
Order Code4666624
Product RangeMCAS Series
Also Known AsJMK325B7476KMHPR
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMCAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
