Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASJ105BB5475MFNA01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217567
Product RangeM Series
Your Part Number
1,937 In Stock
Need more?
1,937 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.140 (CNY1.2882) |
| 25+ | CNY0.991 (CNY1.1198) |
| 100+ | CNY0.884 (CNY0.9989) |
| 250+ | CNY0.546 (CNY0.617) |
| 500+ | CNY0.452 (CNY0.5108) |
| 1000+ | CNY0.385 (CNY0.435) |
| 2500+ | CNY0.317 (CNY0.3582) |
| 5000+ | CNY0.250 (CNY0.2825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.14 (CNY1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASJ105BB5475MFNA01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3217567
Product RangeM Series
Technical Datasheet
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Alternatives for MCASJ105BB5475MFNA01.
2 Products Found
Technical Specifications
Voltage(DC)
6.3V
Dielectric Characteristic
X5R
Product Length
1.02mm
Operating Temperature Min
-55°C
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Product Width
0.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
