Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE168SB7104KTNA01.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3217551
Your Part Number
1,009 In Stock
Need more?
1,009 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.143 (CNY0.1616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE168SB7104KTNA01.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3217551
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product Length1.6mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for MCASE168SB7104KTNA01.
8 Products Found
Technical Specifications
Voltage(DC)
16V
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
