Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.537 (CNY0.6068) |
| 6000+ | CNY0.530 (CNY0.5989) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,611.00 (CNY1,820.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520HR68NCopy
Order Code2860407
Technical Datasheet
Self Resonant Frequency-
DC Current Rating2.15A
Inductor Case / Package1008 [2520 Metric]
Inductor ConstructionShielded
Product Length2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Length
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2.15A
Inductor Construction
Shielded
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
