Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520HR47NCopy
Manufacturer Standard Lead Time13 weeks
Order Code2860406
Product RangeMCOIL MB-H Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.728 (CNY0.8226) |
| 9000+ | CNY0.694 (CNY0.7842) |
| 15000+ | CNY0.660 (CNY0.7458) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY2,184.00 (CNY2,467.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBMK2520HR47NCopy
Manufacturer Standard Lead Time13 weeks
Order Code2860406
Product RangeMCOIL MB-H Series
Technical Datasheet
DC Resistance Max42mohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package1008 [2520 Metric]
Product RangeMCOIL MB-H Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
42mohm
DC Current Rating
2.6A
Product Range
MCOIL MB-H Series
Inductor Construction
Shielded
Product Length
2.5mm
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Core Material
Metal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
