Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK2012T4R7MCopy
Order Code3219377
Technical Datasheet
DC Resistance Max0.615ohm
DC Current Rating650mA
Inductor Case / Package0805 [2012 Metric]
Inductor ConstructionShielded
Core MaterialMetal
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.615ohm
Inductor Case / Package
0805 [2012 Metric]
Core Material
Metal
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
650mA
Inductor Construction
Shielded
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
