Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T2R2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2860613
Product RangeMCOIL MB Series
Your Part Number
470 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
406 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.14 (CNY1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608T2R2MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2860613
Product RangeMCOIL MB Series
Technical Datasheet
DC Resistance Max0.345ohm
Self Resonant Frequency-
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MB Series
Inductance Tolerance± 20%
Core MaterialMetal
Technical Specifications
DC Resistance Max
0.345ohm
DC Current Rating
750mA
Product Range
MCOIL MB Series
Core Material
Metal
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
