Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MBASU32MAB7106KPNA01 SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBASU32MAB7106KPNA01Copy
Order Code4960731
Product RangeMBAS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.410 (CNY1.5933) |
| 50+ | CNY0.917 (CNY1.0362) |
| 100+ | CNY0.759 (CNY0.8577) |
| 250+ | CNY0.697 (CNY0.7876) |
| 500+ | CNY0.625 (CNY0.7062) |
| 1000+ | CNY0.554 (CNY0.626) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.41 (CNY1.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBASU32MAB7106KPNA01Copy
Order Code4960731
Product RangeMBAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMBAS Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MBAS Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
