Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520TR47MCopy
Manufacturer Standard Lead Time42 weeks
Order Code4035521
Your Part Number
2,681 In Stock
Need more?
2,681 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.22 (CNY1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520TR47MCopy
Manufacturer Standard Lead Time42 weeks
Order Code4035521
Technical Datasheet
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Inductor Case / Package-
Product Width2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Shielded
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
4.2A
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
