Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T3R3MCopy
Manufacturer Standard Lead Time5 weeks
Order Code2860360
Your Part Number
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.843 (CNY0.9526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T3R3MCopy
Manufacturer Standard Lead Time5 weeks
Order Code2860360
Technical Datasheet
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.156ohm
Product Length2.5mm
Product Height1.2mm
Technical Specifications
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.156ohm
Product Height
1.2mm
Inductor Construction
Shielded
Inductor Case / Package
1008 [2520 Metric]
Product Length
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
