Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T2R2MCopy
Order Code2860359
Product RangeMCOIL MA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520T2R2MCopy
Order Code2860359
Product RangeMCOIL MA Series
Technical Datasheet
Inductance2.2µH
Saturation Current (Isat)2A
Product RangeMCOIL MA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.117ohm
Product Length2.5mm
Product Height1.2mm
Alternatives for MAMK2520T2R2M
1 Product Found
Technical Specifications
Inductance
2.2µH
Product Range
MCOIL MA Series
DC Resistance Max
0.117ohm
Product Height
1.2mm
Saturation Current (Isat)
2A
Inductor Case / Package
1008 [2520 Metric]
Product Length
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
