Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR22MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2860379
Product RangeMCOIL MA-H Series
Your Part Number
760 In Stock
Need more?
760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.854 (CNY0.965) |
Price for:Each
Maximum available is 760
Minimum: 3000
Multiple: 3000
CNY2,562.00 (CNY2,895.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR22MCopy
Manufacturer Standard Lead Time17 weeks
Order Code2860379
Product RangeMCOIL MA-H Series
Technical Datasheet
DC Resistance Max0.021ohm
Product RangeMCOIL MA-H Series
Inductor ConstructionShielded
Product Length2.5mm
Product Width2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Resistance Max
0.021ohm
Inductor Construction
Shielded
Product Width
2mm
Product Range
MCOIL MA-H Series
Product Length
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
