Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H2R2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code2860533
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.740 (CNY3.0962) |
| 25+ | CNY2.420 (CNY2.7346) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.820 (CNY2.0566) |
| 250+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY0.971 (CNY1.0972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.74 (CNY3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H2R2MCopy
Manufacturer Standard Lead Time30 weeks
Order Code2860533
Technical Datasheet
Inductance2.2µH
DC Resistance Max90mohm
Inductor Case / Package1008 [2520 Metric]
Core MaterialMetal
Product Length2.5mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Case / Package
1008 [2520 Metric]
Product Length
2.5mm
DC Resistance Max
90mohm
Core Material
Metal
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
