Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU105SB7102KFNA01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3296692
Product RangeM Series
Your Part Number
5,240 In Stock
Need more?
5,240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.143 (CNY0.1616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU105SB7102KFNA01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3296692
Product RangeM Series
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
50V
Product Range
M Series
Product Width
0.5mm
Qualification
AEC-Q200
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Capacitor Terminals
Wraparound
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
