Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAAST063SB7331KFCA01 SMD Multilayer Ceramic Capacitor, 330 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4134297-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAAST063SB7331KFCA01Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4134301RL
Cut Tape4134301
Product RangeMAAS Series
Also Known AsTMR063B7331KP-F
Your Part Number
30,000 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
15,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.040 | CNY1.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.040 (CNY1.1752) |
| 25+ | CNY0.401 (CNY0.4531) |
| 100+ | CNY0.354 (CNY0.400) |
| 250+ | CNY0.313 (CNY0.3537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAAST063SB7331KFCA01Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4134301RL
Cut Tape4134301
Product RangeMAAS Series
Also Known AsTMR063B7331KP-F
Technical Datasheet
Capacitance330pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMAAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MAAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
