Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXPD3030MKT4R7MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4065175
Product RangeLSXP Series
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXPD3030MKT4R7MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4065175
Product RangeLSXP Series
Technical Datasheet
RMS Current (Irms)850mA
Inductor ConstructionWirewound
Saturation Current (Isat)1.5A
Product RangeLSXP Series
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.5A
DC Resistance Max
0.228ohm
Product Length
3mm
Product Height
1.2mm
Inductor Construction
Wirewound
Product Range
LSXP Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
