Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL221MJGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065172
Your Part Number
1,000 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
740 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.510 (CNY2.8363) |
| 10+ | CNY2.120 (CNY2.3956) |
| 25+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.910 (CNY2.1583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.51 (CNY2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL221MJGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065172
Technical Datasheet
RMS Current (Irms)670mA
Inductor ConstructionWirewound
Inductor Case / Package-
DC Resistance Max0.806ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
670mA
Inductor Case / Package
-
Product Length
8mm
Product Height
4mm
Inductor Construction
Wirewound
DC Resistance Max
0.806ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001162
