Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL1R5NJGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065027
Product RangeLSXN Series
Your Part Number
795 In Stock
Need more?
795 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY2.220 (CNY2.5086) |
| 25+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY2.040 (CNY2.3052) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.67 (CNY3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL1R5NJGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065027
Product RangeLSXN Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7A
Saturation Current (Isat)11A
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.0091ohm
Product Width8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Saturation Current (Isat)
11A
Inductor Case / Package
-
Product Width
8mm
RMS Current (Irms)
7A
Product Range
LSXN Series
DC Resistance Max
0.0091ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
