Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXNE3030MKT4R7MN Power Inductor (SMD), 4.7 µH, 1.28 A, Wirewound, 1.2 A, LSXN Series, 1212 [3030 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE3030MKT4R7MNCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666766
Product RangeLSXN Series
Also Known AsNRH3012T4R7MN
Your Part Number
740 In Stock
Need more?
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.170 (CNY1.3221) |
| 250+ | CNY0.953 (CNY1.0769) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 2000+ | CNY0.679 (CNY0.7673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE3030MKT4R7MNCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666766
Product RangeLSXN Series
Also Known AsNRH3012T4R7MN
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.28A
Inductor ConstructionWirewound
Saturation Current (Isat)1.2A
Product RangeLSXN Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.156ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.2A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
