Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065169
Your Part Number
2,490 In Stock
Need more?
2,490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.985 (CNY1.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.98 (CNY1.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNE2424KKTR68NNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4065169
Technical Datasheet
RMS Current (Irms)1.57A
Inductor ConstructionWirewound
Inductor Case / Package-
DC Resistance Max0.072ohm
Product Length2.4mm
Product Width2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
1.57A
Inductor Case / Package
-
Product Length
2.4mm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Wirewound
DC Resistance Max
0.072ohm
Product Width
2.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
