Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL4R7NMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065019
Product RangeLSXN Series
Your Part Number
1,449 In Stock
Need more?
1,449 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060YEL4R7NMGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065019
Product RangeLSXN Series
Technical Datasheet
RMS Current (Irms)3.1A
Saturation Current (Isat)5.4A
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.039ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.1A
Product Range
LSXN Series
DC Resistance Max
0.039ohm
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000695
