Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND6060WHL4R7MMG Power Inductor (SMD), 4.7 µH, 3.4 A, Wirewound, 3.3 A, LSXN Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL4R7MMGCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666760
Product RangeLSXN Series
Also Known AsNRS6028T4R7MMGK
Your Part Number
170 In Stock
2,000 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.670 (CNY1.8871) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL4R7MMGCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666760
Product RangeLSXN Series
Also Known AsNRS6028T4R7MMGK
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionWirewound
Saturation Current (Isat)3.3A
Product RangeLSXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.0403ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0403ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
