Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND6060WHL101MMG Power Inductor (SMD), 100 µH, 750 mA, Wirewound, 750 mA, LSXN Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL101MMGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666757
Product RangeLSXN Series
Also Known AsNRS6028T101MMGJ
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.670 (CNY1.8871) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 2000+ | CNY0.976 (CNY1.1029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL101MMGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666757
Product RangeLSXN Series
Also Known AsNRS6028T101MMGJ
Technical Datasheet
Inductance100µH
RMS Current (Irms)750mA
Inductor ConstructionWirewound
Saturation Current (Isat)750mA
Product RangeLSXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.78ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
