Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YKL150MMGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4065011
Product RangeLSXN Series
Your Part Number
1,494 In Stock
Need more?
1,494 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.740 (CNY1.9662) |
| 10+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.74 (CNY1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050YKL150MMGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4065011
Product RangeLSXN Series
Technical Datasheet
Saturation Current (Isat)2.15A
Product RangeLSXN Series
Inductor Case / Package-
DC Resistance Max0.104ohm
Product Length5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
2.15A
Inductor Case / Package
-
Product Length
5mm
Product Range
LSXN Series
DC Resistance Max
0.104ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000511
