Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND4040TKL330MDG Power Inductor (SMD), 33 µH, 630 mA, Wirewound, 830 mA, LSXN Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL330MDGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666748
Product RangeLSXN Series
Also Known AsNRS4018T330MDGJ
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.971 (CNY1.0972) |
| 1500+ | CNY0.862 (CNY0.9741) |
| 3500+ | CNY0.786 (CNY0.8882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL330MDGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666748
Product RangeLSXN Series
Also Known AsNRS4018T330MDGJ
Technical Datasheet
Inductance33µH
RMS Current (Irms)630mA
Inductor ConstructionWirewound
Saturation Current (Isat)830mA
Product RangeLSXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.552ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
630mA
Saturation Current (Isat)
830mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
