Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND4040TKL1R0NDG Power Inductor (SMD), 1 µH, 3.72 A, Wirewound, 4.59 A, LSXN Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL1R0NDGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666745
Product RangeLSXN Series
Also Known AsNRS4018T1R0NDGJ
Your Part Number
1,260 In Stock
3,500 more incoming. You can reserve stock now
1,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1500+ | CNY0.839 (CNY0.9481) |
| 3500+ | CNY0.733 (CNY0.8283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL1R0NDGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666745
Product RangeLSXN Series
Also Known AsNRS4018T1R0NDGJ
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.72A
Inductor ConstructionWirewound
Saturation Current (Isat)4.59A
Product RangeLSXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.0324ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.0324ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
3.72A
Saturation Current (Isat)
4.59A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
