Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSXND4040TKL100MDG Power Inductor (SMD), 10 µH, 1.25 A, Wirewound, 1.44 A, LSXN Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666743-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL100MDGCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666743
Product RangeLSXN Series
Also Known AsNRS4018T100MDGJ
Your Part Number
1,449 In Stock
3,500 more incoming. You can reserve stock now
40 Next business day delivery available(Shanghai stock)
1,409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1500+ | CNY0.839 (CNY0.9481) |
| 3500+ | CNY0.747 (CNY0.8441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040TKL100MDGCopy
Manufacturer Standard Lead Time37 weeks
Order Code4666743
Product RangeLSXN Series
Also Known AsNRS4018T100MDGJ
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.25A
Inductor ConstructionWirewound
Saturation Current (Isat)1.44A
Product RangeLSXN Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.18ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.44A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
