Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL3R3MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064998
Product RangeLSXN Series
Your Part Number
4,970 In Stock
Need more?
4,970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.670 (CNY1.8871) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.67 (CNY1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL3R3MDGCopy
Manufacturer Standard Lead Time14 weeks
Order Code4064998
Product RangeLSXN Series
Technical Datasheet
Inductance3.3µH
Inductor ConstructionWirewound
Saturation Current (Isat)1.3A
Product RangeLSXN Series
DC Resistance Max0.12ohm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
1.3A
DC Resistance Max
0.12ohm
Product Height
1mm
Inductor Construction
Wirewound
Product Range
LSXN Series
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
