Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPB201214T2R2MD Power Inductor (SMD), 2.2 µH, 1 A, Wirewound, 1.1 A, LSQPB Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T2R2MDCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666738
Product RangeLSQPB Series
Also Known AsBRC2012T2R2MD
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.892 (CNY1.008) |
| 2000+ | CNY0.839 (CNY0.9481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB201214T2R2MDCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666738
Product RangeLSQPB Series
Also Known AsBRC2012T2R2MD
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1A
Inductor ConstructionWirewound
Saturation Current (Isat)1.1A
Product RangeLSQPB Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.143ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
DC Resistance Max
0.143ohm
Product Length
2mm
Product Height
1.4mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
