Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T220KRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4048023
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.918 (CNY1.0373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T220KRCopy
Manufacturer Standard Lead Time11 weeks
Order Code4048023
Technical Datasheet
DC Current Rating330mA
Inductor Case / Package1210 [3225 Metric]
Inductor ConstructionWirewound
Core MaterialFerrite
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
330mA
Inductor Construction
Wirewound
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
1210 [3225 Metric]
Core Material
Ferrite
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
