Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQCA322525T100KR Wirewound Inductor, 10 µH, 0.133 ohm, 23 MHz, 540 mA, 1210 [3225 Metric], LSQC Series](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T100KRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666714
Product RangeLSQC Series
Also Known AsLBC3225T100KR
Your Part Number
2,996 In Stock
Need more?
2,996 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.900 (CNY1.017) |
| 100+ | CNY0.740 (CNY0.8362) |
| 250+ | CNY0.672 (CNY0.7594) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.534 (CNY0.6034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.08 (CNY1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQCA322525T100KRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666714
Product RangeLSQC Series
Also Known AsLBC3225T100KR
Technical Datasheet
Inductance10µH
DC Resistance Max0.133ohm
Self Resonant Frequency23MHz
DC Current Rating540mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLSQC Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.133ohm
DC Current Rating
540mA
Product Range
LSQC Series
Inductor Construction
Wirewound
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
