Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGG160808T121RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048016
Product RangeLSMG Series
Your Part Number
3,750 In Stock
Need more?
3,750 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGG160808T121RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048016
Product RangeLSMG Series
Technical Datasheet
Impedance120ohm
DC Current Rating1.2A
Product RangeLSMG Series
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
120ohm
Product Range
LSMG Series
Product Width
0.8mm
Ferrite Mounting
SMD
Qualification
-
DC Current Rating
1.2A
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
