Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA453232L202RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048014
Product RangeLSMG Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.670 (CNY5.2771) |
| 10+ | CNY3.370 (CNY3.8081) |
| 25+ | CNY2.970 (CNY3.3561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.67 (CNY5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA453232L202RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048014
Product RangeLSMG Series
Technical Datasheet
Product RangeLSMG Series
Product Width3.2mm
Product Height3.2mm
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LSMG Series
Product Height
3.2mm
Qualification
-
Product Width
3.2mm
Ferrite Mounting
SMD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
