Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMGA322525T202NG Ferrite Bead, 1210 [3225 Metric], 2 kohm, 1.2 A, LSMG Series, 0.13 ohm, ± 30%](https://www.element14.cn/productimages/standard/en_GB/1308794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA322525T202NGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666708
Product RangeLSMG Series
Also Known AsFBMH3225HM202NT
Your Part Number
719 In Stock
3,000 more incoming. You can reserve stock now
719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY2.000 (CNY2.260) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA322525T202NGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666708
Product RangeLSMG Series
Also Known AsFBMH3225HM202NT
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance2kohm
DC Current Rating1.2A
Product RangeLSMG Series
DC Resistance Max0.13ohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.13ohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
2kohm
Product Range
LSMG Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
