Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMGA321616T221NG Ferrite Bead, 1206 [3216 Metric], 220 ohm, 4 A, LSMG Series, 0.02 ohm, ± 30%](https://www.element14.cn/productimages/standard/en_GB/1308794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA321616T221NGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666705
Product RangeLSMG Series
Also Known AsFBMH3216HM221NT
Your Part Number
280 In Stock
2,000 more incoming. You can reserve stock now
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.370 (CNY4.9381) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.85 (CNY24.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA321616T221NGCopy
Manufacturer Standard Lead Time35 weeks
Order Code4666705
Product RangeLSMG Series
Also Known AsFBMH3216HM221NT
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance220ohm
DC Current Rating4A
Product RangeLSMG Series
DC Resistance Max0.02ohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
4A
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
LSMG Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
