Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA201208T221RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048011
Product RangeLSMG Series
Your Part Number
3,135 In Stock
Need more?
3,135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 25+ | CNY0.867 (CNY0.9797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.33 (CNY1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA201208T221RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048011
Product RangeLSMG Series
Technical Datasheet
Impedance220ohm
DC Current Rating2A
Product RangeLSMG Series
Impedance Tolerance± 25%
Product Height0.85mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
220ohm
Product Range
LSMG Series
Product Height
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
2A
Impedance Tolerance
± 25%
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
