Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T600RGCopy
Manufacturer Standard Lead Time15 weeks
Order Code4048009
Your Part Number
490 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Current Rating
3A
Product Height
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Impedance Tolerance
± 25%
Ferrite Mounting
SMD
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
