Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T471RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048008
Product RangeLSMG Series
Your Part Number
3,138 In Stock
Need more?
3,138 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T471RGCopy
Manufacturer Standard Lead Time10 weeks
Order Code4048008
Product RangeLSMG Series
Technical Datasheet
Impedance470ohm
DC Current Rating1A
Product RangeLSMG Series
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
470ohm
Product Range
LSMG Series
Operating Temperature Min
-40°C
Qualification
-
DC Current Rating
1A
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
