Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T221RG.Copy
Order Code4048007
Product RangeLSMG Series
Your Part Number
3,659 In Stock
Need more?
3,659 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY0.819 (CNY0.9255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T221RG.Copy
Order Code4048007
Product RangeLSMG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating1.8A
Product RangeLSMG Series
Product Width0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.8A
Product Width
0.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Impedance
220ohm
Product Range
LSMG Series
Ferrite Mounting
SMD
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
