Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T151RGCopy
Manufacturer Standard Lead Time9 weeks
Order Code4048006
Product RangeLSMG Series
Your Part Number
2,920 In Stock
Need more?
2,920 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 25+ | CNY0.799 (CNY0.9029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T151RGCopy
Manufacturer Standard Lead Time9 weeks
Order Code4048006
Product RangeLSMG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance150ohm
Product RangeLSMG Series
Product Length1.6mm
Product Width0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Product Range
LSMG Series
Product Width
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
150ohm
Product Length
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
