Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T330RGCopy
Manufacturer Standard Lead Time15 weeks
Order Code4048001
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.877 (CNY0.991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.88 (CNY0.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T330RGCopy
Manufacturer Standard Lead Time15 weeks
Order Code4048001
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
DC Current Rating4A
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
4A
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
