Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEUC2012HKT1R0MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4370091
Product RangeMCOIL LSEU Series
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.580 (CNY1.7854) |
| 25+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.120 (CNY1.2656) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.58 (CNY1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEUC2012HKT1R0MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4370091
Product RangeMCOIL LSEU Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.7A
Product RangeMCOIL LSEU Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
MCOIL LSEU Series
DC Resistance Max
0.078ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
