Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSEPC2520KKT1R0M Power Inductor (SMD), 1 µH, 4.1 A, Shielded, 4.9 A, MCOIL LSEP Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2520KKT1R0MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572387
Cut Tape4565214
Product RangeMCOIL LSEP Series
Your Part Number
4,980 In Stock
Need more?
1,980 Delivery in 5-6 Business Days(UK stock)
3,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | CNY1.480 | CNY4,440.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.480 (CNY1.6724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSEPC2520KKT1R0MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572387
Cut Tape4565214
Product RangeMCOIL LSEP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.9A
Product RangeMCOIL LSEP Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCOIL LSEP Series
DC Resistance Max
0.039ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
