Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSENC2016KKTR33M Power Inductor (SMD), 330 nH, 5.2 A, Shielded, 6.5 A, MCOIL LSEN Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR33MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572384
Cut Tape4565217
Product RangeMCOIL LSEN Series
Your Part Number
5,640 In Stock
Need more?
2,640 Delivery in 5-6 Business Days(UK stock)
3,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | CNY0.906 | CNY2,718.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.906 (CNY1.0238) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.884 (CNY0.9989) |
| 6000+ | CNY0.789 (CNY0.8916) |
| 12000+ | CNY0.721 (CNY0.8147) |
| 18000+ | CNY0.673 (CNY0.7605) |
| 30000+ | CNY0.671 (CNY0.7582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR33MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572384
Cut Tape4565217
Product RangeMCOIL LSEN Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeMCOIL LSEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LSEN Series
DC Resistance Max
0.025ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
