Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSENC2016KKTR24M Power Inductor (SMD), 240 nH, 5.8 A, Shielded, 7.3 A, MCOIL LSEN Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR24MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572383
Cut Tape4565215
Product RangeMCOIL LSEN Series
Your Part Number
6,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
3,000 Delivery in 5-6 Business Days(US stock)
3,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | CNY1.670 | CNY5,010.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.670 (CNY1.8871) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.630 (CNY1.8419) |
| 6000+ | CNY1.450 (CNY1.6385) |
| 12000+ | CNY1.320 (CNY1.4916) |
| 18000+ | CNY1.280 (CNY1.4464) |
| 30000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSENC2016KKTR24MCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4572383
Cut Tape4565215
Product RangeMCOIL LSEN Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeMCOIL LSEN Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.0197ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
MCOIL LSEN Series
DC Resistance Max
0.0197ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
