Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCND1412FETR24MG Power Inductor (SMD), 0.24 µH, 4.7 A, Multilayer, 6.3 A, LSCN Series, 0505 [1412 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666814-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR24MGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666816
Product RangeLSCN Series
Also Known AsMCFE1412TR24MNB
Your Part Number
3,394 In Stock
3,297 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
3,297 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.050 (CNY3.4465) |
| 25+ | CNY2.520 (CNY2.8476) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.05 (CNY3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR24MGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666816
Product RangeLSCN Series
Also Known AsMCFE1412TR24MNB
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)4.7A
Inductor ConstructionMultilayer
Saturation Current (Isat)6.3A
Product RangeLSCN Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.24µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.024ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.3A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
