Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSCND1412FETR10MG Power Inductor (SMD), 0.1 µH, 7.3 A, Multilayer, 7.4 A, LSCN Series, 0505 [1412 Metric]](https://www.element14.cn/productimages/standard/en_GB/4666814-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR10MGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666815
Product RangeLSCN Series
Also Known AsMCFE1412TR10MNB
Your Part Number
3,712 In Stock
Need more?
88 Next business day delivery available(Shanghai stock)
275 Delivery in 5-6 Business Days(UK stock)
3,349 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.920 (CNY5.5596) |
| 25+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY3.630 (CNY4.1019) |
| 250+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 2500+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.92 (CNY5.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR10MGCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666815
Product RangeLSCN Series
Also Known AsMCFE1412TR10MNB
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)7.3A
Inductor ConstructionMultilayer
Saturation Current (Isat)7.4A
Product RangeLSCN Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.01ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
7.4A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
