Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1006HKT2R2MFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666814
Product RangeLSCN Series
Also Known AsMCHK1006T2R2MMB
Your Part Number
3,225 In Stock
Need more?
3,225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.860 (CNY4.3618) |
| 25+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.710 (CNY3.0623) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.280 (CNY2.5764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.86 (CNY4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1006HKT2R2MFCopy
Manufacturer Standard Lead Time31 weeks
Order Code4666814
Product RangeLSCN Series
Also Known AsMCHK1006T2R2MMB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionMultilayer
Saturation Current (Isat)950mA
Product RangeLSCN Series
Inductor Case / Package-
DC Resistance Max0.375ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.375ohm
Product Length
1mm
Product Height
0.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
