Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSAPB2520MKT1R0M Power Inductor (SMD), 1 µH, 3.1 A, Wirewound, 4.3 A, LSAP Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4565213-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSAPB2520MKT1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666724
Product RangeLSAP Series
Also Known AsMAMK2520H1R0M
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY0.969 (CNY1.095) |
| 500+ | CNY0.885 (CNY1.0001) |
| 1500+ | CNY0.801 (CNY0.9051) |
| 3000+ | CNY0.770 (CNY0.8701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSAPB2520MKT1R0MCopy
Manufacturer Standard Lead Time34 weeks
Order Code4666724
Product RangeLSAP Series
Also Known AsMAMK2520H1R0M
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.1A
Inductor ConstructionWirewound
Saturation Current (Isat)4.3A
Product RangeLSAP Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LSAP Series
DC Resistance Max
0.045ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
